
QSFP-100G-PLR4-S-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-100G-PLR4-S-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-100G-PLR4-S-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V MPO-12 Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,63000 € | 562,63 € |
| 50 | 534,50220 € | 26.725,11 € |
| 150 | 506,37040 € | 75.955,56 € |
| 1.000 | 478,23873 € | 478.238,73 € |
| Unit Price without VAT: | 562,63000 € |
|---|---|
| Unit Price with VAT: | 669,52970 € |

