
QSFP-100G-PLR4-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-100G-PLR4-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-100G-PLR4-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V MPO-12 Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,63000 € | 562,63 € |
| 50 | 534,50220 € | 26.725,11 € |
| 150 | 506,37040 € | 75.955,56 € |
| 1.000 | 478,23873 € | 478.238,73 € |
| Unit Price without VAT: | 562,63000 € |
|---|---|
| Unit Price with VAT: | 669,52970 € |

