
QSFP-100G-LR4-RX-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-100G-LR4-RX-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-100G-LR4-RX-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,93000 € | 444,93 € |
| 50 | 422,72680 € | 21.136,34 € |
| 150 | 400,43720 € | 60.065,58 € |
| 1.000 | 378,23370 € | 378.233,70 € |
| Unit Price without VAT: | 444,93000 € |
|---|---|
| Unit Price with VAT: | 529,46670 € |

