
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | - | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | - | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,64000 € | 88,64 € |
| 50 | 84,25280 € | 4.212,64 € |
| 150 | 79,77760 € | 11.966,64 € |
| 1.000 | 75,38856 € | 75.388,56 € |
| Unit Price without VAT: | 88,64000 € |
|---|---|
| Unit Price with VAT: | 105,48160 € |

