
QSFP-100G-ER4-RGD-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-100G-ER4-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-100G-ER4-RGD-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.970,92000 € | 1.970,92 € |
| 50 | 1.872,41460 € | 93.620,73 € |
| 150 | 1.773,82627 € | 266.073,94 € |
| 1.000 | 1.675,32288 € | 1.675.322,88 € |
| Unit Price without VAT: | 1.970,92000 € |
|---|---|
| Unit Price with VAT: | 2.345,39480 € |

