
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ to SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 32.81' (10.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 10Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,02000 € | 215,02 € |
| 50 | 204,27340 € | 10.213,67 € |
| 150 | 193,52220 € | 29.028,33 € |
| 1.000 | 182,77100 € | 182.771,00 € |
| Unit Price without VAT: | 215,02000 € |
|---|---|
| Unit Price with VAT: | 255,87380 € |

