
QDD-800G-2FR4-LC-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-QDD-800G-2FR4-LC-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | QDD-800G-2FR4-LC-MSA-AT |
Description | Universally Coded QSFP-DD 800G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 800Gbps 1271nm, 1291nm, 1311nm, 1331nm LC Duplex Pluggable, QSFP-DD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 800Gbps | |
Wavelength | 1271nm, 1291nm, 1311nm, 1331nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.447,73000 € | 2.447,73 € |
| 50 | 2.325,33960 € | 116.266,98 € |
| 150 | 2.202,95320 € | 330.442,98 € |
| 1.000 | 2.080,56693 € | 2.080.566,93 € |
| Unit Price without VAT: | 2.447,73000 € |
|---|---|
| Unit Price with VAT: | 2.912,79870 € |

