
Category | Data Rate 400Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.418,48000 € | 1.418,48 € |
| 50 | 1.347,60140 € | 67.380,07 € |
| 150 | 1.276,63480 € | 191.495,22 € |
| 1.000 | 1.205,75313 € | 1.205.753,13 € |
| Unit Price without VAT: | 1.418,48000 € |
|---|---|
| Unit Price with VAT: | 1.687,99120 € |

