
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.101,57000 € | 1.101,57 € |
| 50 | 1.046,48960 € | 52.324,48 € |
| 150 | 991,41120 € | 148.711,68 € |
| 1.000 | 936,33280 € | 936.332,80 € |
| Unit Price without VAT: | 1.101,57000 € |
|---|---|
| Unit Price with VAT: | 1.310,86830 € |

