
Category | Data Rate 400Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications General Purpose |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.475,43000 € | 1.475,43 € |
| 50 | 1.401,65500 € | 70.082,75 € |
| 150 | 1.327,88373 € | 199.182,56 € |
| 1.000 | 1.254,11244 € | 1.254.112,44 € |
| Unit Price without VAT: | 1.475,43000 € |
|---|---|
| Unit Price with VAT: | 1.755,76170 € |

