
QDD-400G-PLR4-S-C | |
|---|---|
DigiKey Part Number | 3441-QDD-400G-PLR4-S-C-ND |
Manufacturer | |
Manufacturer Product Number | QDD-400G-PLR4-S-C |
Description | Arista compatible QSFP-DD 400G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 400Gbps 1310nm MPO-12 Pluggable, QSFP-DD |
Datasheet | Datasheet |
Category | Data Rate 400Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.701,50000 € | 1.701,50 € |
| 50 | 1.616,42480 € | 80.821,24 € |
| 150 | 1.531,34980 € | 229.702,47 € |
| 1.000 | 1.446,27483 € | 1.446.274,83 € |
| Unit Price without VAT: | 1.701,50000 € |
|---|---|
| Unit Price with VAT: | 2.024,78500 € |

