
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP-DD to QSFP-DD | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 26 AWG, 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,57000 € | 285,57 € |
| 50 | 271,28800 € | 13.564,40 € |
| 150 | 257,00973 € | 38.551,46 € |
| 1.000 | 242,73144 € | 242.731,44 € |
| Unit Price without VAT: | 285,57000 € |
|---|---|
| Unit Price with VAT: | 339,82830 € |

