
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP28 to SFP28 | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 49.21' (15.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 25Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,12000 € | 237,12 € |
| 50 | 225,26600 € | 11.263,30 € |
| 150 | 213,40987 € | 32.011,48 € |
| 1.000 | 201,55379 € | 201.553,79 € |
| Unit Price without VAT: | 237,12000 € |
|---|---|
| Unit Price with VAT: | 282,17280 € |

