
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 16.40' (5.00m) |
Cable Connectors QSFP+ to SFP+ (4) | Color Orange, Aqua |
Number of Positions 38, 20 (4) | Shielding Unshielded |
Connector Type Plug to Plug (4) | Frequency - Max 40Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,31000 € | 349,31 € |
| 50 | 331,84340 € | 16.592,17 € |
| 150 | 314,37800 € | 47.156,70 € |
| 1.000 | 296,91257 € | 296.912,57 € |
| Unit Price without VAT: | 349,31000 € |
|---|---|
| Unit Price with VAT: | 415,67890 € |

