
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP+ |
Data Rate 40Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,33000 € | 632,33 € |
| 50 | 600,70940 € | 30.035,47 € |
| 150 | 569,09307 € | 85.363,96 € |
| 1.000 | 537,47676 € | 537.476,76 € |
| Unit Price without VAT: | 632,33000 € |
|---|---|
| Unit Price with VAT: | 752,47270 € |

