
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP56 to QSFP56 | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 26 AWG, 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,43000 € | 133,43 € |
| 50 | 126,76260 € | 6.338,13 € |
| 150 | 120,09087 € | 18.013,63 € |
| 1.000 | 113,41916 € | 113.419,16 € |
| Unit Price without VAT: | 133,43000 € |
|---|---|
| Unit Price with VAT: | 158,78170 € |

