
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,88000 € | 130,88 € |
| 50 | 124,34040 € | 6.217,02 € |
| 150 | 117,79613 € | 17.669,42 € |
| 1.000 | 111,25191 € | 111.251,91 € |
| Unit Price without VAT: | 130,88000 € |
|---|---|
| Unit Price with VAT: | 155,74720 € |

