
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 16Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,39000 € | 122,39 € |
| 50 | 116,26640 € | 5.813,32 € |
| 150 | 110,14707 € | 16.522,06 € |
| 1.000 | 104,02776 € | 104.027,76 € |
| Unit Price without VAT: | 122,39000 € |
|---|---|
| Unit Price with VAT: | 145,64410 € |

