
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,52000 € | 342,52 € |
| 50 | 325,39280 € | 16.269,64 € |
| 150 | 308,26693 € | 46.240,04 € |
| 1.000 | 291,14098 € | 291.140,98 € |
| Unit Price without VAT: | 342,52000 € |
|---|---|
| Unit Price with VAT: | 407,59880 € |

