
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.67Gbps | |
Wavelength | 1490nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,68000 € | 137,68 € |
| 50 | 130,79960 € | 6.539,98 € |
| 150 | 123,91540 € | 18.587,31 € |
| 1.000 | 117,03123 € | 117.031,23 € |
| Unit Price without VAT: | 137,68000 € |
|---|---|
| Unit Price with VAT: | 163,83920 € |

