
Category | Data Rate 2.67Gbps |
Manufacturer ATGBICS | Wavelength 1470nm |
Series | Applications General Purpose |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,68000 € | 137,68 € |
| 50 | 130,79960 € | 6.539,98 € |
| 150 | 123,91540 € | 18.587,31 € |
| 1.000 | 117,03123 € | 117.031,23 € |
| Unit Price without VAT: | 137,68000 € |
|---|---|
| Unit Price with VAT: | 163,83920 € |

