PAN-SFP-BXD-20K-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSFP-1000D-1LC10U-XT-C

DigiKey Part Number
3441-PSFP-1000D-1LC10U-XT-C-ND
Manufacturer
Manufacturer Product Number
PSFP-1000D-1LC10U-XT-C
Description
Compatible SFP 1000Mb
Customer Reference
Detailed Description
Transceiver Module General Purpose 1Gbps 1310nm LC Simplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Active
Data Rate
1Gbps
Wavelength
1310nm
Applications
General Purpose
Voltage - Supply
-
Connector Type
LC Simplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.398
MARKETPLACE PRODUCT
Will ship in approximately 12 days from ATGBICS
FREE SHIPPING on orders of 428,90 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,02000 €30,02 €
5028,56480 €1.428,24 €
15027,02073 €4.053,11 €
1.00025,56244 €25.562,44 €
Unit Price without VAT:30,02000 €
Unit Price with VAT:35,72380 €