
PAN-SFP-PLUS-LR-CW53-C | |
|---|---|
DigiKey Part Number | 3441-PAN-SFP-PLUS-LR-CW53-C-ND |
Manufacturer | |
Manufacturer Product Number | PAN-SFP-PLUS-LR-CW53-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1530nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1530nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,44000 € | 501,44 € |
| 50 | 476,36900 € | 23.818,45 € |
| 150 | 451,29693 € | 67.694,54 € |
| 1.000 | 426,22485 € | 426.224,85 € |
| Unit Price without VAT: | 501,44000 € |
|---|---|
| Unit Price with VAT: | 596,71360 € |

