
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 32Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,38000 € | 207,38 € |
| 50 | 197,00680 € | 9.850,34 € |
| 150 | 186,63807 € | 27.995,71 € |
| 1.000 | 176,26926 € | 176.269,26 € |
| Unit Price without VAT: | 207,38000 € |
|---|---|
| Unit Price with VAT: | 246,78220 € |

