
P45697-B22-C | |
|---|---|
DigiKey Part Number | 3441-P45697-B22-C-ND |
Manufacturer | |
Manufacturer Product Number | P45697-B22-C |
Description | HPE compatible DAC 400G 1m |
Customer Reference | |
Detailed Description | Position OSFP to QSFP56 (2) Plug to Plug (2) 3.28' (1.00m) Black Unshielded |
Category | Features Passive Copper |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors OSFP to QSFP56 (2) | Shielding Unshielded |
Connector Type Plug to Plug (2) | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,93000 € | 209,93 € |
| 50 | 199,42900 € | 9.971,45 € |
| 150 | 188,93280 € | 28.339,92 € |
| 1.000 | 178,43651 € | 178.436,51 € |
| Unit Price without VAT: | 209,93000 € |
|---|---|
| Unit Price with VAT: | 249,81670 € |

