
P2XR1-C | |
|---|---|
DigiKey Part Number | 3441-P2XR1-C-ND |
Manufacturer | |
Manufacturer Product Number | P2XR1-C |
Description | Dell compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Gbps 850/900nm LC Duplex Pluggable, QSFP28 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 850/900nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.121,36000 € | 1.121,36 € |
| 50 | 1.065,33680 € | 53.266,84 € |
| 150 | 1.009,22560 € | 151.383,84 € |
| 1.000 | 953,20056 € | 953.200,56 € |
| Unit Price without VAT: | 1.121,36000 € |
|---|---|
| Unit Price with VAT: | 1.334,41840 € |

