
P26659-B21-C | |
|---|---|
DigiKey Part Number | 3441-P26659-B21-C-ND |
Manufacturer | |
Manufacturer Product Number | P26659-B21-C |
Description | HPE compatible AOC 200G 3m |
Customer Reference | |
Detailed Description | Position QSFP56 to QSFP56 (2) Plug to Plug (2) 9.84' (3.00m) Orange or Aqua Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP56 to QSFP56 (2) | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active Fibre | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 9.84' (3.00m) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,53000 € | 993,53 € |
| 50 | 943,85640 € | 47.192,82 € |
| 150 | 894,17980 € | 134.126,97 € |
| 1.000 | 844,50314 € | 844.503,14 € |
| Unit Price without VAT: | 993,53000 € |
|---|---|
| Unit Price with VAT: | 1.182,30070 € |

