
Category | Features Passive Copper |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Color Black |
Cable Connectors QSFP56 to QSFP56 | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,89000 € | 79,89 € |
| 50 | 75,89600 € | 3.794,80 € |
| 150 | 71,90153 € | 10.785,23 € |
| 1.000 | 67,90701 € | 67.907,01 € |
| Unit Price without VAT: | 79,89000 € |
|---|---|
| Unit Price with VAT: | 95,06910 € |

