
Category | Wavelength 1270/1330nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,24000 € | 55,24 € |
| 50 | 52,52380 € | 2.626,19 € |
| 150 | 49,71913 € | 7.457,87 € |
| 1.000 | 46,99947 € | 46.999,47 € |
| Unit Price without VAT: | 55,24000 € |
|---|---|
| Unit Price with VAT: | 65,73560 € |

