
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1330/1270nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,94000 € | 55,94 € |
| 50 | 53,18500 € | 2.659,25 € |
| 150 | 50,34513 € | 7.551,77 € |
| 1.000 | 47,59118 € | 47.591,18 € |
| Unit Price without VAT: | 55,94000 € |
|---|---|
| Unit Price with VAT: | 66,56860 € |

