
OSFP-800G-XDR8-FIT-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-OSFP-800G-XDR8-FIT-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | OSFP-800G-XDR8-FIT-MSA-AT |
Description | Universally Coded OSFP 800G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 800Gbps 1310nm MPO-12 Pluggable, OSFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications General Purpose |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, OSFP |
Data Rate 800Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.606,64000 € | 2.606,64 € |
| 50 | 2.476,35360 € | 123.817,68 € |
| 150 | 2.345,97900 € | 351.896,85 € |
| 1.000 | 2.215,68930 € | 2.215.689,30 € |
| Unit Price without VAT: | 2.606,64000 € |
|---|---|
| Unit Price with VAT: | 3.101,90160 € |

