
OSFP-800G-DR8-FIT-TP-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-OSFP-800G-DR8-FIT-TP-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | OSFP-800G-DR8-FIT-TP-MSA-AT |
Description | Compatible OSFP 800G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 800Gbps 1310nm 3.3V MPO-12 Pluggable, OSFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, OSFP |
Data Rate 800Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.550,55000 € | 2.550,55 € |
| 50 | 2.423,06500 € | 121.153,25 € |
| 150 | 2.295,49493 € | 344.324,24 € |
| 1.000 | 2.168,00991 € | 2.168.009,91 € |
| Unit Price without VAT: | 2.550,55000 € |
|---|---|
| Unit Price with VAT: | 3.035,15450 € |

