
OSFP-800G-2SR4-IB-FIT-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-OSFP-800G-2SR4-IB-FIT-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | OSFP-800G-2SR4-IB-FIT-MSA-AT |
Description | Universally Coded OSFP 800G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 800Gbps 850nm MPO-12 Pluggable, OSFP |
Datasheet | Datasheet |
Category | Data Rate 800Gbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, OSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.408,62000 € | 2.408,62 € |
| 50 | 2.288,18580 € | 114.409,29 € |
| 150 | 2.167,75493 € | 325.163,24 € |
| 1.000 | 2.047,32411 € | 2.047.324,11 € |
| Unit Price without VAT: | 2.408,62000 € |
|---|---|
| Unit Price with VAT: | 2.866,25780 € |

