
OSFP-800G-2PLR4-FIT-TP-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-OSFP-800G-2PLR4-FIT-TP-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | OSFP-800G-2PLR4-FIT-TP-MSA-AT |
Description | Universally Coded OSFP 800G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 800Gbps 1271nm, 1291nm, 1311nm, 1331nm MPO-12 Pluggable, OSFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 800Gbps | |
Wavelength | 1271nm, 1291nm, 1311nm, 1331nm | |
Applications | Networking and Communications | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, OSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.876,39000 € | 3.876,39 € |
| 50 | 3.682,61680 € | 184.130,84 € |
| 150 | 3.488,75453 € | 523.313,18 € |
| 1.000 | 3.294,97731 € | 3.294.977,31 € |
| Unit Price without VAT: | 3.876,39000 € |
|---|---|
| Unit Price with VAT: | 4.612,90410 € |

