
OSFP-800G-2LR4-FLT-TP-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-OSFP-800G-2LR4-FLT-TP-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | OSFP-800G-2LR4-FLT-TP-MSA-AT |
Description | Universally Coded OSFP 800G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 800Gbps 1271nm, 1291nm, 1311nm, 1331nm LC Duplex Pluggable, OSFP |
Category | Data Rate 800Gbps |
Manufacturer ATGBICS | Wavelength 1271nm, 1291nm, 1311nm, 1331nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, OSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.961,38000 € | 3.961,38 € |
| 50 | 3.763,35720 € | 188.167,86 € |
| 150 | 3.565,24553 € | 534.786,83 € |
| 1.000 | 3.367,21881 € | 3.367.218,81 € |
| Unit Price without VAT: | 3.961,38000 € |
|---|---|
| Unit Price with VAT: | 4.714,04220 € |

