
OSFP-800G-2FR4-C | |
|---|---|
DigiKey Part Number | 3441-OSFP-800G-2FR4-C-ND |
Manufacturer | |
Manufacturer Product Number | OSFP-800G-2FR4-C |
Description | Arista compatible OSFP 800G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 800Gbps 1271nm, 1291nm, 1311nm, 1331nm LC Duplex Pluggable, OSFP |
Datasheet | Datasheet |
Category | Data Rate 800Gbps |
Manufacturer ATGBICS | Wavelength 1271nm, 1291nm, 1311nm, 1331nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, OSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.691,63000 € | 2.691,63 € |
| 50 | 2.557,09420 € | 127.854,71 € |
| 150 | 2.422,47000 € | 363.370,50 € |
| 1.000 | 2.287,93080 € | 2.287.930,80 € |
| Unit Price without VAT: | 2.691,63000 € |
|---|---|
| Unit Price with VAT: | 3.203,03970 € |

