
OSFP-800G-2DR4-FIN-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-OSFP-800G-2DR4-FIN-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | OSFP-800G-2DR4-FIN-MSA-AT |
Description | Universally Coded OSFP 800G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 800Gbps 1330nm MPO Pluggable, OSFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 800Gbps | |
Wavelength | 1330nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | MPO | |
Mounting Type | Pluggable, OSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.550,55000 € | 2.550,55 € |
| 50 | 2.423,06500 € | 121.153,25 € |
| 150 | 2.295,49493 € | 344.324,24 € |
| 1.000 | 2.168,00991 € | 2.168.009,91 € |
| Unit Price without VAT: | 2.550,55000 € |
|---|---|
| Unit Price with VAT: | 3.035,15450 € |

