
OSFP-400G-DR4-FLT-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-OSFP-400G-DR4-FLT-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | OSFP-400G-DR4-FLT-MSA-AT |
Description | Universally Coded OSFP 400G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 400Gbps 1310nm MPO-12 Pluggable, OSFP |
Datasheet | Datasheet |
Category | Data Rate 400Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, OSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.368,34000 € | 1.368,34 € |
| 50 | 1.299,92200 € | 64.996,10 € |
| 150 | 1.231,50513 € | 184.725,77 € |
| 1.000 | 1.163,08815 € | 1.163.088,15 € |
| Unit Price without VAT: | 1.368,34000 € |
|---|---|
| Unit Price with VAT: | 1.628,32460 € |

