
OPT-SFP-BIDI-R-C | |
|---|---|
DigiKey Part Number | 3441-OPT-SFP-BIDI-R-C-ND |
Manufacturer | |
Manufacturer Product Number | OPT-SFP-BIDI-R-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1490/1310nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1490/1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,54000 € | 27,54 € |
| 50 | 26,16220 € | 1.308,11 € |
| 150 | 24,78527 € | 3.717,79 € |
| 1.000 | 23,40832 € | 23.408,32 € |
| Unit Price without VAT: | 27,54000 € |
|---|---|
| Unit Price with VAT: | 32,77260 € |

