
OP27PD8-02D-C | |
|---|---|
DigiKey Part Number | 3441-OP27PD8-02D-C-ND |
Manufacturer | |
Manufacturer Product Number | OP27PD8-02D-C |
Description | Amphenol compatible OSFP 800G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 800Gbps 1271nm, 1291nm, 1311nm, 1331nm 2xLC Duplex Pluggable, OSFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 800Gbps | |
Wavelength | 1271nm, 1291nm, 1311nm, 1331nm | |
Applications | Networking and Communications | |
Connector Type | 2xLC Duplex | |
Mounting Type | Pluggable, OSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.691,63000 € | 2.691,63 € |
| 50 | 2.557,09420 € | 127.854,71 € |
| 150 | 2.422,47000 € | 363.370,50 € |
| 1.000 | 2.287,93080 € | 2.287.930,80 € |
| Unit Price without VAT: | 2.691,63000 € |
|---|---|
| Unit Price with VAT: | 3.203,03970 € |

