
OP13PD8-005D-C | |
|---|---|
DigiKey Part Number | 3441-OP13PD8-005D-C-ND |
Manufacturer | |
Manufacturer Product Number | OP13PD8-005D-C |
Description | Amphenol compatible OSFP 800G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 800Gbps 1310nm 2xMPO-12 Pluggable, OSFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 800Gbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Connector Type | 2xMPO-12 | |
Mounting Type | Pluggable, OSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.639,46000 € | 2.639,46 € |
| 50 | 2.507,53020 € | 125.376,51 € |
| 150 | 2.375,51420 € | 356.327,13 € |
| 1.000 | 2.243,58420 € | 2.243.584,20 € |
| Unit Price without VAT: | 2.639,46000 € |
|---|---|
| Unit Price with VAT: | 3.140,95740 € |

