Position SFP+ to SFP+ Plug to Plug 9.84' (3.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONS-SC+-10G-CU3-C

DigiKey Part Number
3441-ONS-SC+-10G-CU3-C-ND
Manufacturer
Manufacturer Product Number
ONS-SC+-10G-CU3-C
Description
Compatible DAC 10G 3m
Customer Reference
Detailed Description
Position SFP+ to SFP+ Plug to Plug 9.84' (3.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bag
Part Status
Active
Cable Connectors
SFP+ to SFP+
Number of Positions
-
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
9.84' (3.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.122
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
139,95000 €39,95 €
5037,94800 €1.897,40 €
15035,95080 €5.392,62 €
1.00033,95351 €33.953,51 €
Unit Price without VAT:39,95000 €
Unit Price with VAT:47,54050 €