
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to SFP+ (4) | Shielding Unshielded |
Number of Positions 38, 20 (4) | Wire Gauge 30 AWG |
Connector Type Plug to Plug (4) | Frequency - Max 40Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,51000 € | 110,51 € |
| 50 | 104,98860 € | 5.249,43 € |
| 150 | 99,46287 € | 14.919,43 € |
| 1.000 | 93,93716 € | 93.937,16 € |
| Unit Price without VAT: | 110,51000 € |
|---|---|
| Unit Price with VAT: | 131,50690 € |

