Transceiver Module Networking, General Purpose 10Gbps 1310nm 3.3V LC Duplex Pluggable, XFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTP84BA-C

DigiKey Part Number
3441-NTTP84BA-C-ND
Manufacturer
Manufacturer Product Number
NTTP84BA-C
Description
Compatible XFP 10G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10Gbps 1310nm 3.3V LC Duplex Pluggable, XFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Retail Package
Part Status
Active
Data Rate
10Gbps
Wavelength
1310nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, XFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 718
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 688,48 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1206,54000 €206,54 €
50196,21680 €9.810,84 €
150185,88960 €27.883,44 €
1.000175,56240 €175.562,40 €
Unit Price without VAT:206,54000 €
Unit Price with VAT:245,78260 €