
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,24000 € | 55,24 € |
| 150 | 52,52380 € | 7.878,57 € |
| 500 | 49,71916 € | 24.859,58 € |
| 1.000 | 46,99947 € | 46.999,47 € |
| Unit Price without VAT: | 55,24000 € |
|---|---|
| Unit Price with VAT: | 65,73560 € |

