
NTTP03FFE6-C | |
|---|---|
DigiKey Part Number | 3441-NTTP03FFE6-C-ND |
Manufacturer | |
Manufacturer Product Number | NTTP03FFE6-C |
Description | Ciena compatible DWDM SFP 1G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1550nm LC Duplex Pluggable, SFP |
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Wavelength 1550nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,04000 € | 62,04 € |
| 50 | 58,98300 € | 2.949,15 € |
| 150 | 55,83840 € | 8.375,76 € |
| 1.000 | 52,77879 € | 52.778,79 € |
| Unit Price without VAT: | 62,04000 € |
|---|---|
| Unit Price with VAT: | 73,82760 € |

