
NTK592NVE5-C | |
|---|---|
DigiKey Part Number | 3441-NTK592NVE5-C-ND |
Manufacturer | |
Manufacturer Product Number | NTK592NVE5-C |
Description | Ciena compatible DWDM SFP 1G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1510nm LC Duplex Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1510nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,74000 € | 149,74 € |
| 50 | 142,25720 € | 7.112,86 € |
| 150 | 134,76993 € | 20.215,49 € |
| 1.000 | 127,28274 € | 127.282,74 € |
| Unit Price without VAT: | 149,74000 € |
|---|---|
| Unit Price with VAT: | 178,19060 € |

