
NTK592NGE5-C | |
|---|---|
DigiKey Part Number | 3441-NTK592NGE5-C-ND |
Manufacturer | |
Manufacturer Product Number | NTK592NGE5-C |
Description | Ciena compatible DWDM SFP 1G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1510nm LC Duplex Pluggable, SFP |
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Wavelength 1510nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,24000 € | 106,24 € |
| 150 | 100,96813 € | 15.145,22 € |
| 500 | 95,61376 € | 47.806,88 € |
| 1.000 | 90,34437 € | 90.344,37 € |
| Unit Price without VAT: | 106,24000 € |
|---|---|
| Unit Price with VAT: | 126,42560 € |

