
Category | Wavelength 1532.68nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,83000 € | 187,83 € |
| 50 | 178,47900 € | 8.923,95 € |
| 150 | 169,04513 € | 25.356,77 € |
| 1.000 | 159,69621 € | 159.696,21 € |
| Unit Price without VAT: | 187,83000 € |
|---|---|
| Unit Price with VAT: | 223,51770 € |

