
NTK585CU-C | |
|---|---|
DigiKey Part Number | 3441-NTK585CU-C-ND |
Manufacturer | |
Manufacturer Product Number | NTK585CU-C |
Description | Ciena compatible DWDM SFP 1G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1554.94nm LC Duplex Pluggable, SFP |
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Wavelength 1554.94nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,27000 € | 287,27 € |
| 50 | 272,90280 € | 13.645,14 € |
| 150 | 258,53960 € | 38.780,94 € |
| 1.000 | 244,17627 € | 244.176,27 € |
| Unit Price without VAT: | 287,27000 € |
|---|---|
| Unit Price with VAT: | 341,85130 € |

